Low

Op Amp, Dual Z-Drift RRI/O, 8552 - 

AD8552ARZ

AD8552ARZ - Op Amp, Dual Z-Drift RRI/O, 8552

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8552ARZ
Order Code:
SC07986
Product Range
AD8552 Series
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3315
See all Technical Docs

Product Overview

The AD8552ARZ is a Zero Drift Dual Rail-to-rail Input/Output Operational Amplifier guaranteed to operate from 2.7V to 5V with a single supply. This amplifier provides the benefits previously found only in expensive auto-zeroing or chopper-stabilized amplifiers. No external capacitors are required. With an offset voltage of only 1µV and drift of 0.005µV/°C, the AD8552 is perfectly suited for applications in which error sources cannot be tolerated. Temperature, position and pressure sensors, medical equipment and strain gage amplifiers benefit greatly from nearly zero drift over its operating temperature range. The rail-to-rail input and output swings provided by the AD8552 make both high-side and low-side sensing easy.
  • 1µV Offset voltage
  • 0.005µV/°C Offset drift
  • Rail-to-rail input and output swing
  • Single-supply operation
  • 130dB High gain, CMRR and PSRR
  • 20pA Input bias current
  • 700µA/op amp Supply current
  • 50µs Overload recovery time
  • No external capacitors required

Applications

Sensing & Instrumentation, Signal Processing, Medical

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
2 Amplifier
:
1.5MHz
:
0.4V/µs
:
2.7V to 5.5V
:
SOIC
:
8Pins
:
-40°C
:
125°C
:
Each
:
AD8552 Series
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

2 In stock

2 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 14/05/18
£3.46 ( £4.15  Inc. VAT) £ 4.15
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.46 (£4.15)
5 + £2.25 (£2.70)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews