Low

Op Amp, Quad Micropower, DIP14, 490 - 

OP490GPZ

OP490GPZ - Op Amp, Quad Micropower, DIP14, 490

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OP490GPZ
Order Code:
SC07994
Product Range
OP490 Series
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3315
See all Technical Docs

Product Overview

The OP490GPZ is a high-performance micropower quad Operational Amplifier operates from dual supplies of ±0.8 to ±18V. The input voltage range includes the negative rail allowing the OP490 to accommodate input signals down to ground in single-supply operation. The output swing of the OP490 also includes ground when operating from a single supply, enabling zero-in, zero-out operation. The quad OP490 draws less than 20µA of quiescent supply current per amplifier, but each amplifier is able to deliver over 5mA of output current to a load. Input offset voltage is under 0.5mV. Gain exceeds over 400000 and CMR is better than 90dB. A PSRR of under 5.6µV/V minimizes offset voltage changes experienced in battery-powered systems. The minimal voltage and current requirements of the OP490 make it ideal for battery and solar-powered applications, such as portable instruments and remote sensors.
  • Industry-standard quad pinouts
  • 80µA Maximum low supply current
  • 5mA Minimum high output drive
  • 1mV Maximum low offset voltage
  • 800V/mV Typical high open-loop gain

Applications

Portable Devices, Alternative Energy, Sensing & Instrumentation

Product Information

:
4 Amplifier
:
20kHz
:
0.012V/µs
:
± 800mV to ± 18V
:
DIP
:
14Pins
:
-40°C
:
85°C
:
Each
:
OP490 Series
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 19/03/18

Contact me when back in stock

£7.34 ( £8.81  Inc. VAT) £ 8.81
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £7.34 (£8.81)
5 + £7.33 (£8.80)
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews