Low

ANTEX  S272470  C15 SOLDERING IRON, 230V

ANTEX S272470
Technical Data Sheet (139.46KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

A high efficiency miniature soldering iron. Replacement bits can easily be fitted.
  • Standard bit fitted, No. 820 iron-coated

Product Information

Output Power:
15W
Heat Temperature Max:
370°C
Supply Voltage:
230V
Product Range:
Plug Type:
UK
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

Tariff No:
85151100
Weight (kg):
.2

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.