Low

APART  MASK6T-W  SPEAKERS, DUAL USE 100V/16R, WHITE, PAIR

APART MASK6T-W
Technical Data Sheet (3.38MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The MASK series have a unique and very stylish innovative design and can be used with or without grille. These can be used in 16R (up to 4 loudspeakers in parallel on a standard 4 ohm amplifier channel) or 100 Volt systems.
  • Type : 2-Way HiFi Pro, sealed box
  • Woofer : 6.5" HD Type
  • Tweeter: 1" HD silk dome on Varithroat horn
  • AES Rated : 150 watt (Music - Program: 200 watt)
  • Dynamic Peak (low-cut) : 400 watt
  • Protection: Auto-Reset 3-step Protection Guard
  • Dispersion: 5° downtilt angle / 120° H x 80° V
  • Speaker connections: Push terminals
  • Thread size mounting point: M12
  • Supplied in pairs with wall brackets

Product Information

Transformer Power Tappings:
6W, 15W, 30W, 60W
Frequency Response Min:
65Hz
Frequency Response Max:
20kHz
External Height:
315mm
External Width:
175mm
External Depth:
195mm
Product Range:
APART MASK Series
Power Rating RMS:
150 W
Sound Level SPL:
121 dB
Weight:
3.95 kg
Power Rating:
200 W
IP / NEMA Rating:
IP64
Impedance:
16 ohm
Colour:
White
Supply Voltage:
100 V
External Length / Height:
315 mm
SVHC:
To Be Advised
Bass Diameter:
6.5 "
Tweeter Diameter:
1 "

Find similar products  grouped by common attribute
 
Related Categories

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
85182995
Weight (kg):
12

Alternatives

SPEAKERS, DUAL USE 100V/16R, WHITE, PAIR

APART

External Depth:130mm; External Height:223mm; External Width:129mm; Frequency Response Max:20kHz; Frequency Response Min:80Hz; Product Range:APART MASK Series; Transformer Power T

8: 

Price for: 1 Pair

1+ £82.50 (£99.00) 3+ £81.00 (£97.20)

Buy

SPEAKERS, DUAL USE 100V/16R, BLACK, PAIR

APART

External Depth:195mm; External Height:315mm; External Width:175mm; Frequency Response Max:20kHz; Frequency Response Min:65Hz; Product Range:APART MASK Series; Transformer Power T

3: 

Price for: 1 Pair

1+ £142.22 (£170.664) 3+ £137.91 (£165.492)

Buy

SPEAKERS, DUAL USE 100V/16R, BLACK, PAIR

APART

External Depth:130mm; External Height:223mm; External Width:129mm; Frequency Response Max:20kHz; Frequency Response Min:80Hz; Product Range:APART MASK Series; Transformer Power T

5: 

Price for: 1 Pair

1+ £90.75 (£108.90) 3+ £89.10 (£106.92)

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.