Low
Lightning to 30-pin Adapter, 0.2m -
MD824ZM/A
- Manufacturer:
- APPLE APPLE
- Manufacturer Part No:
- MD824ZM/A
- Order Code:
- CS23959
- Also Known As:
- GTIN UPC EAN: 885909627592
- Catalogue page:
- CPCC/1164
Product Overview
- Intelligent adaptor for your new iPhone or iPod
- Connect your device to most 30-pin accessories
- Supports analogue audio, USB audio, syncing and charging
- Compatible with iPhone 5, iPod touch 5, iPod nano 7 and iPad 4/Air and Mini
- 0.2m Cable length
Footnotes
Does not support video output
Product Information
- :
- Lightning Plug
- :
- Apple dock Connector, 30 Way
- :
- 200mm
- :
- 7.87"
- :
- -
- :
- White
- :
- -
Also Known As
GTIN UPC EAN: 885909627592
10 In stock
10 in stock ready for despatch (UK stock)
£32.95
(
£39.54
Inc. VAT)
£
39.54
- Price for:
- Each
Multiple:
1
Minimum:
1
Quantity | Price |
---|---|
1 + | £32.95 (£39.54) |
Filter Tool