Low

iPhone 6S 32GB Space Grey SIM Free - 

MN0W2B/A

APPLE MN0W2B/A
APPLE MN0W2B/A
APPLE MN0W2B/A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
APPLE APPLE
Manufacturer Part No:
MN0W2B/A
Order Code:
TE07865
Product Range
iPhone 6S
Also Known As:
GTIN UPC EAN: 190198056986

Product Overview

The iPhone 6S introduces 3D Touch - a new way to interact with your iPhone; the brand new Taptic Engine provides real-time feedback in the form of subtle taps. The custom built A9 chip delivers a new level of CPU performance based on a 64-bit desktop-class architecture and delivers the kind of detailed graphics once possible only on PCs and gaming consoles whilst retaining incredible battery life.
  • The intuitive iOS 9 interface is designed to take full advantage of the iPhone 6S hardware
  • Essential apps are built-in, and access over one and a half million more on the App Store
  • Smooth, Aerospace-grade aluminium with a seamless unibody design
  • 4.7" LED backlit IPS Retina HD display with 3D Multi-Touch
  • High definition 1334x750 pixel resolution at 326ppi
  • Fingerprint-resistant oleophobic coating
  • 12MP iSight camera with 4K video capture
  • Introducing Live Photos; capture unforgettable living memories compete with animation and sound
  • 5MP FaceTime HD camera for selfies and video calls
  • Never be without your photos with the iCloud Library
  • Improved fingerprint identity sensor for Touch ID services and secure shopping with Apple Pay
  • Seamless connection between your Mac and iOS devices; easily switch between devices and continue where you left off without missing a beat
  • Faster 4G speeds with LTE Advanced and make calls over Wi-Fi when mobile service is unavailable
  • Dual band wireless 802.11a/b/g/n/ac networking and Bluetooth 4.2 connectivity
  • Rechargeable lithium-ion battery with up to 14 hours talktime on 3G
  • Requires a Nano SIM card

Contents

Phone, Apple EarPods with Remote, Lightning to USB Cable, USB Power Adaptor and user guide

Product Information

:
UK
:
iPhone 6S
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 190198056986

Associated Products

Compare Selected