Low

iPhone SE 32GB SIM Free, Space Grey - 

MP822B/A

MP822B/A - iPhone SE 32GB SIM Free, Space Grey

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
APPLE APPLE
Manufacturer Part No:
MP822B/A
Order Code:
TE07977
Product Range
iPhone SE
Also Known As:
GTIN UPC EAN: 190198292148

Product Overview

The iPhone SE looks small but packs big features! Utilising the same A9 chip as the iPhone 6S it brings incredible performance based on 64-bit desktop class architecture and delivers the kind of detailed graphics once possible only on PCs and gaming consoles whilst retaining incredible battery life.
  • Intuitive and easy to use iOS 9 interface
  • Essential apps are built-in, and access over one and a half million more on the App Store
  • Satin smooth, bead-blasted aluminium housing that comes in four finishes
  • Brilliant 4" Retina widescreen display
  • 1136x640 Pixel resolution at 326ppi with full sRGB standard
  • Fingerprint-resistant oleophobic coating
  • 12MP iSight camera with 4K video capture
  • Introducing Live Photos; capture unforgettable living memories compete with animation and sound
  • FaceTime HD camera for selfies and video calls
  • Never be without your photos with the iCloud Library
  • Advanced fingerprint identity sensor for Touch ID services and secure shopping with Apple Pay
  • Faster 4G speeds with LTE and make calls over Wi-Fi when mobile service is unavailable
  • Dual band wireless 802.11a/b/g/n/ac networking and Bluetooth 4.2 connectivity
  • Rechargeable lithium-ion battery with up to 14 hours talktime on 3G
  • Requires a Nano SIM card

Contents

iPhone, EarPods with remote, Lightning to USB cable, Power adaptor and user guide

Product Information

:
iPhone SE
:
UK
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 190198292148

Associated Products

Compare Selected

29 In stock

29 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 09/07/18

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

£239.00 ( £286.80  Inc. VAT) £ 286.80
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £239.00 (£286.80)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews