Low

ARCOLECTRIC  C0180AANAE  NEON INDICATOR, RED

ARCOLECTRIC C0180AANAE

Image is for illustrative purposes only. Please refer to product description.

Product Information

Supply Voltage:
130V
Lamp Base Type:
Quick Connect
Illumination Colour:
Red
Mounting Hole Dia:
12.7mm
Lens Shape:
Round with Flat Top
Power Rating:
Current Rating:
20mA
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85393900
Weight (kg):
.006

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.