Low

S111 USB-Powered Portable Speakers Blue - 

SPASO-SP001BL-GBA01

SPASO-SP001BL-GBA01 - S111 USB-Powered Portable Speakers Blue
SPASO-SP001BL-GBA01 - S111 USB-Powered Portable Speakers Blue
SPASO-SP001BL-GBA01 - S111 USB-Powered Portable Speakers Blue

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ARCTIC ARCTIC
Manufacturer Part No:
SPASO-SP001BL-GBA01
Order Code:
CS29307
Product Range
Arctic S111
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

  • Large, enhanced drivers with 4W (2x 2W) RMS output
  • 3.5mm Audio and USB power connections
  • Rear mounted volume control wheel

Contents

Contents: Speakers with cables attached and user guide

Product Information

:
5V
:
50Hz
:
25kHz
:
70mm
:
70mm
:
70mm
:
Arctic S111
:
USB
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

HAMA

Sonic Mobil 183 2.0 PC Speakers 3W Black/Red

External Depth:75mm; External Height:82mm; External Width:72mm; Frequency Response Max:20kHz; Frequency Response Min:120Hz; Plug Type:USB; Product Range:Sonic Mobil; Supply Voltage:5V; Colou

56 in stock

1 Pair

1+ £5.25 (£6.30)

Related Searches

4 In stock

4 in stock ready for despatch (UK stock)

Available until stock is exhausted

 
£7.42 ( £8.90  Inc. VAT) £ 8.90
Price for:
1 Pair
Multiple: 1 Minimum: 1
Quantity Price
1 + £7.42 (£8.90)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews