Low

ARDUINO.ORG  A000099  Arduino UNO Rev3 with Long Pins

ARDUINO.ORG A000099
Manufacturer Part No:
A000099
Order Code:
SC13475
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The Arduino Uno R3 is a microcontroller board based on the ATmega328. It has 14 digital input/output pins, 6 analog inputs, a 16MHz crystal oscillator, a USB connection, power jack, ICSP header and a reset button. This board contains everything needed to support the microcontroller; simply connect it to a computer with the USB or power it form a DC PSU to get started.

Product Information

Silicon Manufacturer:
Core Architecture:
Core Sub-Architecture:
Silicon Core Number:
Silicon Family Name:
Kit Contents:
Product Range:
SVHC:
To Be Advised

Applications

  • Embedded Design & Development
  • Hobby & Education

Legislation and Environmental

Country of Origin:
Italy

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.05