Low

Arduino Leonardo ETH Board with PoE - 

A000023

A000023 - Arduino Leonardo ETH Board with PoE

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ARDUINO ARDUINO
Manufacturer Part No:
A000023
Order Code:
SC13829

Product Overview

The Leonardo ETH is a microcontroller board based on the ATmega32U4 and W5500 TCP/IP Embedded Ethernet Controller. It has 20 digital input/output pins (of which 7 can be used as PWM outputs and 12 as analogue inputs), a 16 MHz crystal oscillator, a RJ45 connection, a micro USB connector, a power jack, an ICSP header and a reset button. Simply connect it to a computer with a USB cable or power it with a AC/DC adapter or battery to get started. The Leonardo ETH has built-in USB communication, eliminating the need for an external USB-to-serial converter. This allows the Leonardo ETH to appear to a connected computer as a mouse and keyboard, in addition to a virtual (CDC) serial/ COM port. An onboard microSD card reader, which can be used to store files for serving over the network, is accessible through the SD Library.

Product Information

:
-
:
ATmega
:
-
:
-
:
32u4
:
Board, Stickers
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

9 In stock

9 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 25/12/17
£40.11 ( £48.13  Inc. VAT) £ 48.13
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £40.11 (£48.132)
5 + £37.94 (£45.528)
10 + £35.77 (£42.924)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews