Low

Arduino M0 Development Board - 

A000103

A000103 - Arduino M0 Development Board
A000103 - Arduino M0 Development Board

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ARDUINO ARDUINO
Manufacturer Part No:
A000103
Order Code:
SC14655
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The Arduino M0 gives you the power of a 32-bit microcontroller and is ideal for projects demanding high computing power. It allows digital to analogue conversion, making it ideal for sound applications.
  • Microcontroller: ATSAMD21G18
  • Operating voltage: 3.3V
  • Input voltage: 5V to 15V
  • Digital I/O pins: 20 (12 PWM)
  • Analogue I/O pins: 6 (plus 1 DAC)
  • Flash memory: 256KB
  • SRAM: 32KB
  • Clock speed: 48MHz

Product Information

:
Microchip
:
SAMD21
:
ARM
:
Cortex-M0+
:
ATSAMD21G18
:
Arduino M0 Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

38 In stock

38 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 12/02/18
£17.00 ( £20.40  Inc. VAT) £ 20.40
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £17.00 (£20.40)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews