Low

Arduino TIAN Development Board - 

A000116

A000116 - Arduino TIAN Development Board
A000116 - Arduino TIAN Development Board
A000116 - Arduino TIAN Development Board
A000116 - Arduino TIAN Development Board

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ARDUINO ARDUINO
Manufacturer Part No:
A000116
Order Code:
SC14659

Product Overview

The Arduino TIAN is based on the Atheros AR9342 connected to an Atmel Cortex M0+ 32-bit microcontroller offering connectivity via Ethernet, Wi-Fi and Bluetooth. The Qualcomm Atheros CPU supports Linux distribution based on Linino.
  • Microcontroller: SAMD21G18
  • Operating voltage: 3.3V
  • Digital I/O pins: 20 (12 PWM)
  • Analogue I/O pins: 6
  • Flash memory: 256KB
  • eMMC memory: 4GB
  • SRAM: 32KB
  • Clock speed: 48MHz

Product Information

:
Microchip
:
SAMD21
:
ARM
:
Cortex-M0+
:
ATSAMD21G18A
:
Arduino Tian board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 18/12/17

Contact me when back in stock

£72.50 ( £87.00  Inc. VAT) £ 87.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £72.50 (£87.00)
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews