Low

Arduino Industrial 101 Development Board - 

A000126

A000126 - Arduino Industrial 101 Development Board
A000126 - Arduino Industrial 101 Development Board
A000126 - Arduino Industrial 101 Development Board
A000126 - Arduino Industrial 101 Development Board

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ARDUINO ARDUINO
Manufacturer Part No:
A000126
Order Code:
SC14661

Product Overview

The Arduino Industrial 101 is an evaluation board for the Arduino 101 LGA module. The microcontroller is integrated in the baseboard and supports Linux distribution based on Linino. It features built-in Wi-Fi and can be simply connected to a computer with a Micro USB cable to get started.
  • Microcontroller: ATmega32u4
  • Operating voltage: 5V
  • Digital I/O pins: 20 (7 exported on header)
  • PWM pins: 7 (2 exported on header)
  • Analogue I/O pins: 12 (4 exported on header)
  • Flash memory: 32KB
  • EEPROM: 1KB
  • SRAM: 2.5KB
  • Clock speed: 16MHz

Product Information

:
Microchip
:
ATmega
:
AVR
:
megaAVR
:
ATmega32U4
:
Arduino Industrial 101
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

7 In stock

7 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/03/18
£29.00 ( £34.80  Inc. VAT) £ 34.80
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £29.00 (£34.80)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews