Low

ARMOR-X  AG-W30  Universal Waterproof Case for 10" Tablets

ARMOR-X AG-W30
Manufacturer:
ARMOR-X ARMOR-X
Manufacturer Part No:
AG-W30
Order Code:
CS28796

Image is for illustrative purposes only. Please refer to product description.

Product Overview

Waterproof soft case suitable for most popular 10" tablets including Apple iPad, Samsung Galaxy Tab 10 and HP TouchPad
  • Retain full touch screen control
  • IPX-8 Rated waterproof up to 6m
  • Patented waterproof sealing
  • Adjustable and removable carry strap
  • Dimensions (HxW): 295x215mm
Note: Tablet for illustration only, not supplied

Product Information

Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Contents

Contents: Waterproof case and carry strap

Notes

Note: Tablet for illustration only, not supplied

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
42021990
Weight (kg):
.1785

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.