Low

4mm Aluminium Medium Rivets - 50 Pack - 

RMA5/32IP

RMA5/32IP - 4mm Aluminium Medium Rivets - 50 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RMA5/32IP
Order Code:
TL11951
Catalogue page:
  CPCC/2809

Product Overview

  • 4mm pop rivets - medium
  • Material: steel
  • Comes in a pack of 50

Product Information

:
4mm
:
-
:
6mm
:
-
:
12mm
:
4.1mm
:
Aluminium
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

14 In stock

14 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 07/05/18
£2.41 ( £2.89  Inc. VAT) £ 2.89
Price for:
Pack of 50
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.41 (£2.89)
5 + £2.18 (£2.62)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews