Low

4 Channel Personal Mixer - 

MACROMIX

MACROMIX - 4 Channel Personal Mixer

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ART ART
Manufacturer Part No:
MACROMIX
Order Code:
DP28377
Catalogue page:
  CPCC/572

Product Overview

A four channel line mixer, each channel is equipped with independent volume controls and selection of line outs. The unit has two ¼" inputs and three sets of stereo RCA inputs (that are mixed to mono).Two RCA outputs and one ¼" output.
  • Model: MacroMIXFour input channels
  • Channel 1 and 2 have dual L/R RCA inputs
  • Channel 3 has choice of one ¼" or dual L/R RCA inputs
  • Channel 4 has a ¼" unbalanced input
  • Four level controls, one for each channel
  • Dual L/R RCA output connectors
  • ¼" line out/mono headphone output jack
  • Active pre-amplification and mixing circuitry
  • Maximum Input Level: -20dB mic, 40dB monitor
  • Output Impedance: 10R
  • Gain: 15dB 1/4", 50dB XLR
  • S/N Ratio: 90dB
  • Power: 12VDC (Adaptor supplied) or 9V battery
  • Dimensions 112x72x40mm
  • Weight: 0.59kg

Product Information

Find similar products Choose and modify the attributes above to find similar products.

5 In stock

5 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 07/05/18
£55.00 ( £66.00  Inc. VAT) £ 66.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £55.00 (£66.00)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews