Low

ARTESYN EMBEDDED TECHNOLOGIES  LPT62  PSU, ASTEC 5V/7A

ARTESYN EMBEDDED TECHNOLOGIES LPT62

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Universal input
  • High efficiency
  • Low output ripple
  • Industry standard 3" x 5" format
  • Over Voltage and overload protection
  • Remote load sensing
  • 100% Burn
  • Built-in EMI filters
  • Protective cover kits available
  • VDE, UL, CSA, NEMKO and BABT approvals

Product Information

Power Supply Output Type:
Adjustable, Fixed
No. of Outputs:
3 Output
Input Voltage AC Min:
85V
Input Voltage AC Max:
264V
Output Power Max:
60W
Output Voltage - Output 1:
5V
Output Voltage - Output 2:
12V
Output Current - Output 1:
7A
Output Current - Output 2:
3A
Product Range:
-
Output Voltage - Output 3:
-12 V
Output Voltage - Output 4:
-
Output Current - Output 3:
700 mA
SVHC:
To Be Advised
Output Current - Output 4:
-

Find similar products  grouped by common attribute

Legislation and Environmental

Tariff No:
85044090
Weight (kg):
.385

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.