Low

Intel H81 Socket 1150 Micro-ATX Motherboard - 

H81M-PLUS

H81M-PLUS - Intel H81 Socket 1150 Micro-ATX Motherboard

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ASUS ASUS
Manufacturer Part No:
H81M-PLUS
Order Code:
CS25876
Also Known As:
GTIN UPC EAN: 4716659550242
Catalogue page:
  CPCC/1061

Product Overview

Quick feature list - Micro ATX form factor, ASUS 5X Protection, USB 3.0 support with USB Boost (UASP) technology, UEFI Bios, Network iControl, Gigabit LAN, DDR3 memory, SATA 6Gb/s, and 8 channel HD audio
  • CPU: Intel Celeron, Pentium, Core i3/i5/i7
  • Chipset: Intel H81
  • Memory: 2x 240-pin sockets supporting up to 16GB of DDR3 1066/1333/1600 memory
  • Sound: ALC887 8 Channel HD audio
  • LAN: Onboard 10/100/1000
  • I/O:
  • 2x SATA 6Gb/s, 2x SATA 3Gb/s, HDMI, DVI, VGA
  • PS2 mouse & keyboard, RJ45, 3x audio, 2x USB 3.0, 4x USB 2.0
  • Power: 1x 24-pin EATX Power, 1x 4-pin ATX 12V Power

Contents

Contents: Board, backplate, SATA leads, software and user guide

Product Information

:
LGA1150
:
183mm
:
244mm
:
Integrated
:
3 x PCI-Ex 2.0 x1, 1 x PCI-Ex x16
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 4716659550242

Related Searches

7 In stock

7 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 07/05/18
£47.65 ( £57.18  Inc. VAT) £ 57.18
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £47.65 (£57.18)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews