Low

USB to 9-pin RS232 Serial Port Converter, 230mm Cable - 

UC232A

UC232A - USB to 9-pin RS232 Serial Port Converter, 230mm Cable

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
UC232A
Order Code:
CS24255
Catalogue page:
  CPCC/940

Product Overview

  • Provides an external 9-pin RS232 serial port
  • Data transfer speeds up to 230Kbps
  • Support, suspend and resume operations
  • USB powered; no adaptor required
  • 350mm cable length
  • Supports Win XP/Vista/7/8, Linux and Mac OS

Contents

Contents: Serial port converter, software and user guide

Product Information

:
USB
:
Serial
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

297 In stock

297 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 09/07/18
£15.57 ( £18.68  Inc. VAT) £ 18.68
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £15.57 (£18.68)
2 + £14.44 (£17.33)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews