Low

Mounting Clip, Ring, 5mm, LED - 

HLMP-0103

HLMP-0103 - Mounting Clip, Ring, 5mm, LED
HLMP-0103 - Mounting Clip, Ring, 5mm, LED

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HLMP-0103
Order Code:
SC08868
Catalogue page:
  CPCC/3374

Product Overview

The HLMP-0103 from Avago is a mounting clip and retaining ring. It is designed for panel mount agilent solid state high profile T-1 3/4 size lamps. This clip and ring combination is intended for installation in instrument panels from 1.52mm (0.060") to 2.67mm (0.105") thick.
  • Black plastic mounting clip

Product Information

:
1LEDs
:
Clip & Ring
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

26 In stock

26 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 14/05/18
£0.28 ( £0.34  Inc. VAT) £ 0.34
Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price
5 + £0.28 (£0.34)
50 + £0.20 (£0.24)
250 + £0.16 (£0.19)
500 + £0.15 (£0.18)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews