Low

LED, 5mm, Red - 

HLMP-EG08-WZ000

HLMP-EG08-WZ000 - LED, 5mm, Red

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HLMP-EG08-WZ000
Order Code:
SC07869
Catalogue page:
  CPCC/3371

Product Overview

The HLMP-EG08-WZ000 is a red LED Lamp made of AlInGaP. It provides superior light output for excellent readability in sunlight and is extremely reliable. AlInGaP LED technology provides extremely stable light output over long periods of time. Precision optical performance lamp utilizes the aluminium indium gallium phosphide (AlInGaP) technology. This lamp is untinted, non-diffused, T-1-3/4 packages incorporating second generation optics producing well defined spatial radiation patterns at specific viewing cone angles. It is made with an advanced optical grade epoxy, offering superior high temperature and high moisture resistance performance in outdoor signal and sign application. The maximum LED junction temperature limit of +130°C enables high temperature operation in bright sunlight conditions. The epoxy contains both UV-A and UV-B inhibitors to reduce the effects of long term exposure to direct sunlight.
  • High luminous output
  • -40 to 100°C Operating temperature range
  • Superior resistance to moisture
  • Well defined spatial radiation patterns

Applications

Signalling, Automotive, LED Lighting

Product Information

:
Red
:
Through Hole
:
T-1 3/4 (5mm)
:
20mA
:
1.9V
:
626nm
:
16cd
:
:
Round
:
Each
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

3 In stock

3 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/03/18
£0.29 ( £0.35  Inc. VAT) £ 0.35
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.29 (£0.35)
10 + £0.27 (£0.32)
100 + £0.25 (£0.30)
500 + £0.23 (£0.28)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews