Low

BROADCOM LIMITED  HLMP-EG10-WZ000  LED, 5MM, RED

BROADCOM LIMITED HLMP-EG10-WZ000
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The HLMP-EG10-WZ000 is a precision optical performance red LED Lamp made of AlInGaP. It provides superior light output for excellent readability in sunlight and is extremely reliable. AlInGaP LED technology provides extremely stable light output over long periods of time. Precision optical performance lamp utilizes the aluminium indium gallium phosphide (AlInGaP) technology. This lamp is untinted, non-diffused, T-1-3/4 packages incorporating second generation optics producing well defined spatial radiation patterns at specific viewing cone angles. It is made with an advanced optical grade epoxy, offering superior high temperature and high moisture resistance performance in outdoor signal and sign application. The maximum LED junction temperature limit of +130°C enables high temperature operation in bright sunlight conditions. The epoxy contains both UV-A and UV-B inhibitors to reduce the effects of long term exposure to direct sunlight.
  • High luminous output
  • -40 to 100°C Operating temperature range
  • Superior resistance to moisture
  • Well defined spatial radiation patterns

Product Information

LED Colour:
Red
LED Mounting:
Through Hole
Bulb Size:
T-1 3/4 (5mm)
Forward Current If:
20mA
Forward Voltage:
1.9V
Wavelength Typ:
635nm
Luminous Intensity:
16cd
Viewing Angle:
Lens Shape:
Round
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Signalling;
  • Automotive;
  • LED Lighting
 
Related Categories

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.00035

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.