Low

TV Wall Mount - 26" to 55" Screen - 

AL400

AL400 - TV Wall Mount - 26" to 55" Screen

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AVF AVF
Manufacturer Part No:
AL400
Order Code:
ST04002
Product Range
AVF Red Range TV Brackets

Product Overview

  • Fits flat panel screens from 26" to 55"
  • Secures the screen close to the wall
  • Easy to install with low profile design
  • Distance from wall: 23mm

Product Information

:
From 26" to 55"
:
Flat to Wall Mount
:
40kg
:
50x50mm to 400x400mm
:
AVF Red Range TV Brackets
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

ELECTROVISION

TV Wall Mount - 26" to 55" Screen

Bracket Type:Flat to Wall Mount; Load Max:45kg; Maximum Screen Size:From 26" to 55"; Product Range:Electrovision A195 Series; VESA Standard:400x400

104 in stock

Each

1+ £6.66 (£7.99)

Related Searches

239 In stock

239 in stock ready for despatch (UK stock)

 
 
Check stock and lead times

753 will be available for delivery on Feb 26, 2018

402 will be available for delivery on Apr 11, 2018

£6.38 ( £7.66  Inc. VAT) £ 7.66
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.38 (£7.66)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews