Low

Tilt and Swivel Double Arm TV Wall Mount - 26" to 55" Screen - 

AL440

AL440 - Tilt and Swivel Double Arm TV Wall Mount - 26" to 55" Screen
AL440 - Tilt and Swivel Double Arm TV Wall Mount - 26" to 55" Screen
AL440 - Tilt and Swivel Double Arm TV Wall Mount - 26" to 55" Screen

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AVF AVF
Manufacturer Part No:
AL440
Order Code:
ST04004
Product Range
AVF Red Range TV Brackets

Product Overview

  • Fits flat panel screens from 26" to 55"
  • Ideal for corner positioning
  • Offers tool-free adjustments
  • Easy to install design
  • Tilt: 15.5° down
  • Distance from wall: 80-476mm

Product Information

:
From 26" to 55"
:
Multi-Position Mount
:
40kg
:
50x50mm to 400x400mm
:
AVF Red Range TV Brackets
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO SIGNAL

Full Motion TV Wall Mount - 26" to 47" Screen

Bracket Type:Multi-Position Mount; Load Max:35kg; Maximum Screen Size:From 26" to 47"; Product Range:-; VESA Standard:200x200 to 400x400; Colour:Black; External Depth:43mm

193 in stock

Each

1+ £40.14 (£48.17) 5+ £37.06 (£44.47)

PRO SIGNAL

Full Motion TV Wall Mount - 37" to 70" Screen

Bracket Type:Multi-Position Mount; Load Max:35kg; Maximum Screen Size:From 32" to 60"; Product Range:-; VESA Standard:600x400; Colour:Black; External Depth:43mm

161 in stock

Each

1+ £30.65 (£36.78) 5+ £28.84 (£34.61)

Related Searches

310 In stock

310 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 05/03/18
£23.13 ( £27.76  Inc. VAT) £ 27.76
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £23.13 (£27.76)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews