Low

AVX  08055A222JAT2A  CAPACITOR, MLCC, 0805, 50V, 2.2NF

AVX 08055A222JAT2A
Manufacturer:
AVX AVX
Manufacturer Part No:
08055A222JAT2A
Order Code:
CA07871
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Ceramic Capacitor Case:
0805 [2012 Metric]
Capacitance:
2200pF
Voltage Rating:
50V
Capacitance Tolerance:
Dielectric Characteristic:
C0G / NP0
Product Range:
-
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
Packaging:
Cut Tape
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute
 
Related Categories

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.0001

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.