Low

5-Drawer Heavy Duty Tool Trolley with 145 Piece Set - 

1470K5FF2

1470K5FF2 - 5-Drawer Heavy Duty Tool Trolley with 145 Piece Set

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BAHCO BAHCO
Manufacturer Part No:
1470K5FF2
Order Code:
TL16427
Also Known As:
GTIN UPC EAN: 7314150255733
Catalogue page:
  CPCC/2475

Product Overview

A great value professional tool chest packed full of high quality tools for any mechanic or tradesman.
  • Heavy duty double wall frame tool trolley with click/ detent closing system on slides
  • Design ensures that drawers and runners operate even if the frame is damaged
  • Long ball bearing runners
  • 100% opening drawers
  • Round key locking system
  • 30kg load capacity per drawer
  • Mobile & secure, drawers will not open when trolley is moving
  • Non-marking rubber castors
  • Dimensions: (HxWxD) 950 x 667 x 501mm

Footnotes

Note: For a complete list of the Tools supplied, please see 'Further Information link below or CPC Catalogue Page 2469'

Product Information

:
145 Piece
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 7314150255733

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

BAHCO

26" 5 Drawer Roller Cabinet with 143 Piece Tool Kit

Kit Contents:For full listing see linked data sheet; Product Range:BAHCO Roll Cab Tool Kits; SVHC:No SVHC (07-Jul-2017)

42 in stock

1 Kit

1+ £329.95 (£395.94)

BAHCO

26" 6 Drawer Roller Cabinet with 245 Piece Tool Kit

Kit Contents:For full listing see linked data sheet; Product Range:BAHCO Roll Cab Tool Kits; SVHC:No SVHC (07-Jul-2017); Available until stocks are exhausted Alternative available

No Longer Stocked

No Longer Stocked

Alternatives Available

TL19562 - 26" 5 Drawer Roller Cabinet with 143 Piece Tool Kit

TL19564 - 26" 6 Drawer Roller Cabinet with 245 Piece Tool Kit

No longer stocked:: true No Longer Manufactured::

Customer Reviews