Low

Slip Joint Pliers Orange Lacquered 250mm - 

2619 LS-250

2619 LS-250 - Slip Joint Pliers Orange Lacquered 250mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BAHCO BAHCO
Manufacturer Part No:
2619 LS-250
Order Code:
TL16513
Also Known As:
GTIN UPC EAN: 7314151809195
Catalogue page:
  CPCC/2503

Product Overview

  • Made from forged chrome vanadium steel
  • Oil hardened and tempered
  • 7 Position adjustment
  • Box jointed construction
  • Slim head design for use in confined spaces

Product Information

:
Slip Joint
:
32mm
:
250mm
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 7314151809195

Related Searches

7 In stock

7 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 09/07/18
£13.12 ( £15.74  Inc. VAT) £ 15.74
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £13.12 (£15.74)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews