Low

Sandflex Bi-Metal Holesaw 33mm - 

3830-33-VIP

3830-33-VIP - Sandflex Bi-Metal Holesaw 33mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BAHCO BAHCO
Manufacturer Part No:
3830-33-VIP
Order Code:
TL16444
Also Known As:
GTIN UPC EAN: 7311518041748
Catalogue page:
  CPCC/2709

Product Overview

A high quality, bi-metal hole saw with the ability to cut through virtually any machinable material including cast iron, stainless steel, brass, bronze, aluminium, plastics and wood.
  • Fit most power drills, both stationary and portable
  • Knockout holes allow easy removal of cores
  • Cutting depth max 38 mm

Product Information

:
-
:
-
:
-
:
Hole
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 7311518041748

Associated Products

Compare Selected

Related Searches

1 In stock

1 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 12/03/18
£5.60 ( £6.72  Inc. VAT) £ 6.72
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.60 (£6.72)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews