Low

BAHCO  808062  SCREWDRIVER SET - 6 BLADE IN POUCH 2

BAHCO 808062
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

1000v Insulated VDE screwdriver set for use with VDE interchangeable screwdriver blades. The set features a range of the VDE Slim interchangeable blades, ideal for use with RCBO's, spring terminals or other components featuring recessed screws.
  • 2 Component 48 teeth ratchet handle with soft grip
  • 3 Position ratchet mechanism
  • Safe way to release blade by pressing a button on top of the handle
  • 100 mm Removable insulated shafts
  • Automatic blade locking mechanism
  • 6 x 100mm Interchangeable blades
  • Supplied in a rugged belt pouch

Product Information

Kit Contents:
-
Product Range:
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Contents

Contents: Slotted / Pozi: Ratcheting Handle, Blades: Slotted 0.4 x 2.5, 0.5 x 3.0, 0.8 x 4.0, 1.0 x 5.5, Pozi PZ1, PZ2 PZ1, PZ2

Legislation and Environmental

Country of Origin:
Spain

Country in which last significant manufacturing process was carried out

Tariff No:
82079030
Weight (kg):
.36

Alternatives

SCREWDRIVER SET, VDE, 7PC

WERA

Kit Contents:102mm handle, Slotted 0.4 x 2.5, 0.6 x 3.5, 0.8 x 4.0, 1.0 x 5.5 x 154mm long blades, Pozi PZ 1, PZ 2 x 154mm long blades, Robust pouch

35 in stock

Price for: 1 Set

1+ £23.30 (£27.96)

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.