Low

BAHCO  S87+7  SOCKET SET, 94 PIECE, 1/4" & 1/2"

BAHCO S87+7

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Manufactured from chrome vanadium steel with dynamic drive profile and matt chrome plated finish
  • Supplied in an impact proof, oil and temperature resistant polypropylene transport case
  • Manufactured to DIN 3120/ ISO 1174
  • Set contains:
  • 12x 1/4" 6-pt sockets dynamic drive 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13mm
  • 9x 1/4" 6-pt deep sockets dynamic drive 4, 5, 6, 7, 8, 9, 10, 11, 13mm
  • 15x ½" 6-pt Sockets Dynamic Drive 10, 12, 13, 14, 15, 16, 17, 18, 20, 21, 23, 24, 27, 32, 34mm
  • 9x ½" 6-pt sockets dynamic drive AF 3/8, ⁷/₁₆, (11), ½, ⁹/₁₆ ¹¹/₁₆ , ¾, (19), ¹³/₁₆ ,⁷/₈, (22), 1³/₁₆
  • 4x ½" 6pt- impact sockets 17, 19, 21, 24mm
  • 4x 1/4" socket drivers PH 1 2 3 4
  • 3x 1/4" socket drivers flat 4, 5.5, 7mm
  • 6x 1/4" socket drivers Hex 3, 4, 5, 6, 8, 10mm
  • 2x 1/4" extension bars 50mm/ 2" and 100mm/ 4"
  • 1x 1/4" sliding T-bar 100 mm/ 4"
  • 1x 1/4" universal joint
  • 1x 1/4" spinner with two components handle
  • 2x ½" extension bars 125 mm/ 5" & 250 mm/ 10"
  • 1x ½" universal joint
  • 1x ½" spark plug socket 6-pt 21 mm (13/16"); 1 x ½" T-adapter
  • 3x L-keys Hex 1.5 2 2.5 mm

Product Information

Kit Contents:
4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13mm, PH1, PH2, PH3, PH4, Spinner & Ratchet Handle
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

Tariff No:
82060000
Weight (kg):
9.575

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.