Low
Pi Cap Capacitive Touch HAT for Raspberry Pi -
5060322456508
- Manufacturer:
- BARE CONDUCTIVE BARE CONDUCTIVE
- Manufacturer Part No:
- 5060322456508
- Order Code:
- SC14281
- Technical Datasheet:
- (EN)
- Availability:
- No Longer Manufactured
Product Overview
- High resolution tuneable touch and distance sensor for the Raspberry Pi
- Compatible with Raspberry Pi 3, Raspberry Pi 2, Raspberry Pi B+, Raspberry Pi A+ and Raspberry Pi Zero
- Resurgent MPR121 touch IC semiconductor
- 12 Capacitive touch electrodes (8 configurable as 3.3V digital I/O)
- 15mW Audio output via 3.5mm stereo socket
- 7 Digital I/O pins
- RGB LED for status updates
- Push switch can be used to shutdown or restart the Raspberry Pi properly
- Prototyping area with 84 (7x12) 1mm pads
- Dimensions: 85x40x7mm
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Pi Cap Board
- :
- -
- :
- No SVHC (17-Dec-2015)
No Longer Manufactured
Filter Tool