Low

BBC micro:bit Go - The Complete Starter Kit - 

MB158

BBC MICRO:BIT MB158
BBC MICRO:BIT MB158
BBC MICRO:BIT MB158

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MB158
Order Code:
ED00035
Product Range
BBC micro:bit

Product Overview

Get creative, get connected & get coding with the BBC micro:bit go. A complete set containing all the parts and inspirational ideas to get started with the BBC micro:bit. Each BBC micro:bit go contains 1x BBC micro:bit, USB cable, battery holder & 2x AAA batteries along with a Quick Start Guide featuring 4 fun ideas all in a retail ready pack. The BBC micro:bit go is the quickest and easiest way for children to get going with the BBC micro:bit. The BBC micro:bit is a pocket-sized computer that you can code, customise and control to bring your digital ideas, games and apps to life. Measuring 4cm by 5cm, and designed to be fun and easy to use, users can create anything from games and animations to scrolling stories at school, at home and on the go - all you need is imagination and creativity. The BBC micro:bit is completely programmable. That means each of its LEDs can be individually programmed as can its buttons, inputs and outputs, accelerometer, magnetometer and Bluetooth
  • Microprocessor: 32-bit ARM® Cortex™ M0 CPU
  • A 5x5 LED matrix with 25 red LEDs to light up and can display animiated patterns, scrolling text and alphanumeric characters
  • Two programmable buttons. Use them as a games controller, or control music on a smart phone
  • On-board motion detector or 3-AXIS digital accelerometer that can detect movement e.g. shake, tilt or free-fall
  • A built-in compass, 3D magnetometer to sense which direction you're facing and your movement in degrees and detect the presence of certain metals and magnets
  • Bluetooth® Smart Technology. Connect the micro:bit to other micro:bits, devices, phones, tablets, cameras and other everday objects
  • 20 pin edge connector: This allows the micro:bit to be connected to other devices such as Raspberry Pi, Arduino, Galileo and Kano through a standard connector
  • Micro-USB controller: This is controlled by a separate processor and presents the micro:bit to a computer as a memory stick
  • Five Ring Input and Output (I/O) including power (PWR), ground (GRD) and 3 x I/O.
  • System LED x 1 (yellow)
  • System push button switch x 1
  • System push button switch x 1

Contents

Bundle of 1 micro:bit, 1 USB cable, 1 battery holder, 2 x AAA batteries and start up guide

Product Information

:
Nordic Semiconductor
:
ARM, Cortex
:
ARM
:
ARM
:
ARM Cortex M0
:
1 micro:bit, 1 USB cable, 1 battery holder, 2 x AAA batteries and start up guide
:
BBC micro:bit
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

1,370 In stock

1,370 in stock ready for despatch (UK stock)

 
 
Check stock and lead times

24 will be available for delivery on Sep 26, 2017

£12.29 ( £14.75  Inc. VAT) £ 14.75
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £12.29 (£14.748)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews