micro:bit Club - 10 Starter Kits for the Classroom - 


MB224-US - micro:bit Club - 10 Starter Kits for the Classroom
MB224-US - micro:bit Club - 10 Starter Kits for the Classroom
MB224-US - micro:bit Club - 10 Starter Kits for the Classroom

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
Order Code:
Product Range
Also Known As:
GTIN UPC EAN: 0640522711062

Suggested replacement for ED00036

Product Overview

Perfect for sharing the micro:bit with friends, the micro:bit club is a 10 pack containing all the pieces needed to enjoy micro:bit in STEM groups, coding clubs, school classes, scouts, guides and cubs or any other social gathering (contains 10 BBC micro:bits, 10x USB cables, 10 x battery holders & 20x AAA batteries). The micro:bit is a pocket-sized computer that you can code, customise and control to bring your digital ideas, games and apps to life. Measuring 4cm by 5cm, and designed to be fun and easy to use, users can create anything from games and animations to scrolling stories at school, at home and on the go - all you need is imagination and creativity. The micro:bit is completely programmable. That means each of its LEDs can be individually programmed as can its buttons, inputs and outputs, accelerometer, magnetometer and Bluetooth Smart Technology. The micro:bit has a website full of coding languages, lesson plans, tutorials, and fun ideas to help you get creative (www
  • Microprocessor: 32-bit ARM® Cortex™ M0 CPU
  • A 5x5 LED matrix with 25 red LEDs to light up and can display animiated patterns, scrolling text and alphanumeric characters
  • Two programmable buttons. Use them as a games controller, or control music on a smart phone
  • On-board motion detector or 3-AXIS digital accelerometer that can detect movement e.g. shake, tilt or free-fall
  • A built-in compass, 3D magnetometer to sense which direction you're facing and your movement in degrees
  • Bluetooth® Smart Technology. Connect the micro:bit to other micro:bits, devices, phones, tablets, cameras and other everday objects
  • 20 pin edge connector: This allows the micro:bit to be connected to other devices such as Raspberry Pi, Arduino, Galileo and Kano through a standard connector
  • Micro-USB controller: This is controlled by a separate processor and presents the micro:bit to a computer as a memory stick
  • Five Ring Input and Output (I/O) including power (PWR), ground (GRD) and 3 x I/O
  • System LED x 1 (yellow)
  • System push button switch x 1
  • Read values from sensors and control things like motors or robots


Embedded Design & Development


10x micro:bit, 10 x USB cables, 10 x battery holders and 20 x AAA batteries.

Product Information

Nordic Semiconductor
ARM, Cortex
ARM Cortex M0
10 micro:bit's, 10 USB cables, 10 battery holder, 20 x AAA batteries and 10 start up guides
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 0640522711062

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

Check stock and lead times
More stock available week commencing 26/03/18

Contact me when back in stock

£112.00 ( £134.40  Inc. VAT) £ 134.40
Price for:
Pack of 10
Multiple: 1 Minimum: 1
Quantity Price
1 + £112.00 (£134.40)
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews