Low

micro:bit Club - 10 Starter Kits for the Classroom - 

MB224

MB224 - micro:bit Club - 10 Starter Kits for the Classroom
MB224 - micro:bit Club - 10 Starter Kits for the Classroom
MB224 - micro:bit Club - 10 Starter Kits for the Classroom

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MB224
Order Code:
ED00036
Product Range
micro:bit

Product Overview

Perfect for sharing the micro:bit with friends, the micro:bit club is a 10 pack containing all the pieces needed to enjoy micro:bit in STEM groups, coding clubs, school classes, scouts, guides and cubs or any other social gathering (contains 10 micro:bits, 10x USB cables, 10 x battery holders & 20x AAA batteries). The micro:bit is a pocket-sized computer that you can code, customise and control to bring your digital ideas, games and apps to life. Measuring 4cm by 5cm, and designed to be fun and easy to use, users can create anything from games and animations to scrolling stories at school, at home and on the go - all you need is imagination and creativity. The micro:bit is completely programmable. That means each of its LEDs can be individually programmed as can its buttons, inputs and outputs, accelerometer, magnetometer and Bluetooth Smart Technology. The micro:bit has a website full of coding languages, lesson plans, tutorials, and fun ideas to help you get creative (www.mic
  • Microprocessor: 32-bit ARM® Cortex™ M0 CPU
  • A 5x5 LED matrix with 25 red LEDs to light up and can display animiated patterns, scrolling text and alphanumeric characters
  • Two programmable buttons. Use them as a games controller, or control music on a smart phone
  • On-board motion detector or 3-AXIS digital accelerometer that can detect movement e.g. shake, tilt or free-fall
  • A built-in compass, 3D magnetometer to sense which direction you're facing and your movement in degrees
  • Bluetooth® Smart Technology. Connect the micro:bit to other micro:bits, devices, phones, tablets, cameras and other everday objects
  • 20 pin edge connector: This allows the micro:bit to be connected to other devices such as Raspberry Pi, Arduino, Galileo and Kano through a standard connector
  • Micro-USB controller: This is controlled by a separate processor and presents the micro:bit to a computer as a memory stick
  • Five Ring Input and Output (I/O) including power (PWR), ground (GRD) and 3 x I/O
  • System LED x 1 (yellow)
  • System push button switch x 1
  • Read values from sensors and control things like motors or robots
  • System push button switch x 1

Contents

10 micro:bit's, 10 USB cables, 10 battery holder, 20 x AAA batteries and 10 start up guides

Product Information

:
Nordic Semiconductor
:
ARM, Cortex
:
ARM
:
ARM
:
ARM Cortex M0
:
10 micro:bit's, 10 USB cables, 10 battery holder, 20 x AAA batteries and 10 start up guides
:
micro:bit
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

BBC MICRO:BIT

micro:bit Club - 10 Starter Kits for the Classroom

Core Architecture:ARM; Core Sub-Architecture:ARM; Kit Contents:10 micro:bit's, 10 USB cables, 10 battery holder, 20 x AAA batteries and 10 start up guides; Product Range:micro:bit; SVHC:N

Awaiting Delivery (Available for backorder to lead times shown)

Pack of 10

1+ £112.00 (£134.40)

Related Searches

22 In stock

22 in stock ready for despatch (UK stock)

Available until stock is exhausted

 
£112.00 ( £134.40  Inc. VAT) £ 134.40
Price for:
Pack of 10
Multiple: 1 Minimum: 1
Quantity Price
1 + £112.00 (£134.40)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews