Low

BBC micro:bit - 

MB80

BBC MICRO:BIT MB80
BBC MICRO:BIT MB80
BBC MICRO:BIT MB80

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MB80
Order Code:
ED00034
Product Range
BBC micro:bit

Product Overview

Containing 1x BBC micro:bit and a Quick Start Guide in a single retail pack, this is the ideal option for makers to get started creating BBC micro:bit projects and inventing solutions (requires a USB cable for programming purposes, and a battery holder & 2x AAA batteries to power your BBC micro:bit if not connected to your computer - sold separately). The BBC micro:bit is a pocket-sized computer that you can code, customise and control to bring your digital ideas, games and apps to life. Measuring 4cm by 5cm, and designed to be fun and easy to use, users can create anything from games and animations to scrolling stories at school, at home and on the go - all you need is imagination and creativity. The BBC micro:bit is completely programmable. That means each of its LEDs can be individually programmed as can its buttons, inputs and outputs, accelerometer, magnetometer and Bluetooth Smart Technology. The BBC micro:bit has a website full of coding languages, lesson plans, tutorial
  • Size: approx. 5cm x 4cm
  • Weight: 8g
  • Microprocessor: 32-bit ARM® Cortex™ M0 CPU
  • A 5x5 LED matrix with 25 red LEDs to light up and can display animiated patterns, scrolling text and alphanumeric characters
  • Two programmable buttons. Use them as a games controller, or control music on a smart phone
  • On-board motion detector or 3-AXIS digital accelerometer that can detect movement e.g. shake, tilt or free-fall and use it to control motion activated games
  • A built-in compass, 3D magnetometer to sense which direction you're facing and your movement in degrees and detect the presence of certain metals and magnets
  • Bluetooth® Smart Technology. Connect the micro:bit to other micro:bits, devices, phones, tablets, cameras and other everday objects
  • Five Ring Input and Output (I/O) including power (PWR), ground (GRD) and 3 x I/O. The micro:bit can read values from sensors and control things like motors or robots
  • 20 pin edge connector: This allows the micro:bit to be connected to other devices such as Raspberry Pi, Arduino, Galileo and Kano through a standard connector
  • Micro-USB controller: This is controlled by a separate processor and presents the micro:bit to a computer as a memory stick
  • System LED x 1 yellow
  • System push button switch x 1
  • System push button switch x 1

Contents

1x BBC micro:bit and a Quick Start Guide

Product Information

:
-
:
-
:
-
:
-
:
ARM Cortex M0
:
1x BBC micro:bit and a Quick Start Guide
:
BBC micro:bit
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

2,546 In stock

2,546 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 23/10/17
£10.49 ( £12.59  Inc. VAT) £ 12.59
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £10.49 (£12.588)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews