Low

Super-X® Pro Crossover, Stereo 2-Way/Mono 3-Way - 

CX2310

CX2310 - Super-X® Pro Crossover, Stereo 2-Way/Mono 3-Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BEHRINGER BEHRINGER
Manufacturer Part No:
CX2310
Order Code:
DP27415
Also Known As:
GTIN UPC EAN: 4033653110099
Catalogue page:
  CPCC/608

Product Overview

  • Professional, high-precision stereo 2-way/mono 3-way crossover with separate subwoofer output
  • World-class performance 24dB per octave Linkwitz-Riley filters
  • Flat summed amplitude response, zero phase difference
  • Separate subwoofer section with independent frequency control
  • Individual output level controls for all bands
  • Individual output mutes for easy band adjustment
  • Individual phase reverse switches for instant phase correction
  • Switchable 25Hz subsonic filter on each input for low-frequency driver protection
  • Servo-balanced, gold-plated XLR connectors for all inputs and outputs
  • High-precision ALPS potentiometers for ultimate accuracy and repeatability
  • Ultra low-noise audio operational 4580 amplifiers for outstanding sound performance
  • Illuminated switches for operation in dark stage environments
  • Rugged construction for long life and durability
  • Shielded toroidal mains transformer for minimal noise interference
  • Dimensions (WxHxD): 483x45x217mm
  • Weight: 3kg

Product Information

:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 4033653110099

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

Associated Products

Compare Selected

6 In stock

6 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 14/05/18
£59.16 ( £70.99  Inc. VAT) £ 70.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £59.16 (£70.99)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews