Low

Ultra-DI Pro 4-Channel Di Box - 

DI4000

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BEHRINGER BEHRINGER
Manufacturer Part No:
DI4000
Order Code:
DP27421
Also Known As:
GTIN UPC EAN: 04033653110105
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/657
See all Technical Docs

Product Overview

The DI4000 gives you four first-class DI channels in one rack space. With two inputs (XLR and ¼" TRS), a balanced XLR output and a ¼" link output per channel, up to 40dB of switchable input attenuation and up to 20dB of gain, the DI4000 is equipped to deal with virtually any input signal, while the OT-1 output transformers ensure clean, powerful output.
  • Professional and multi-purpose 4 channel Direct Injection box for stage and studio applications
  • Ultra-flat frequency response due to renowned Behringer OT-1 transformers
  • Allows direct connection to speaker outputs for more than 300W
  • Extremely low noise audio operational amplifiers for outstanding sound performance
  • Prevents hum and noise pick-up due to special transformer decoupling
  • Converts unbalanced line inputs to balanced outputs
  • +20dB gain switch for pre-amplification of low level signals
  • Phase Reverse switch allows you to instantly correct phase problems
  • Switchable High Cut filter (8kHz) for guitar applications
  • Ground Lift switch eliminates typical ground loop problems
  • Accurate 8-segment LED level meter simplifies level setting for optimum performance
  • Gold-plated XLR connectors and ¼" TRS connections for input and link output
  • Switchable attenuation allows for maximum input of +50dBu
  • Illuminated switches enable perfect operation in dark stage environments
  • Rugged construction ensures long life and durability
  • Internal power supply design for professional application
  • Max. Input Level: +20/+40/+60dBu
  • Output Impedance: 600R balanced
  • Max. Output Level: +20dBu (23Hz-120kHz ±3dB @ 100kR), (23Hz-27kHz ±3dB @ 600R)
  • Bandwidth: 10Hz - 8kHz ±3dB (High Cut)
  • Noise: -95dBu
  • Power: 230V AC, 50Hz
  • Dimensions (WxHxD): 483x44.5x190.5mm
  • Weight: 2.5kg

Product Information

:
-
:
UK
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 04033653110105

1 In stock

1 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/02/18
£73.04 ( £87.65  Inc. VAT) £ 87.65
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £73.04 (£87.65)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews