Low

BEHRINGER  HA4700  PowerPlay® Pro-XL 4 Channel Stereo Headphone Amplifier

BEHRINGER HA4700
Manufacturer:
BEHRINGER BEHRINGER
Manufacturer Part No:
HA4700
Order Code:
DP28007
Also Known As
EAN: 0705105159881

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The HA4700 offers four stereo amps, each with a stereo aux input, mono/stereo and left/right mute switches, balance and volume controls, plus numerous master features in a single rack space.
  • Four independent high-power stereo amplifiers in one rack space
  • Four independent input/aux sections provide up to four stereo mixes
  • Stereo aux input for each channel allows you to mix in any additional instrument or sound source
  • Output level control per channel
  • Mono/stereo switch per channel for more flexibility
  • Left/right mute switches per channel allow two different mixes in mono mode
  • One front and two rear output's ¼" TRS per channel
  • Accurate 8-digit LED output meter per channel
  • Front panel direct input connector for simple connection of any source
  • Paralleled main outputs allow cascading of several heaphone amplifiers
  • Servo-balanced, gold-plated XLR and ¼" TRS inputs and outputs

Product Information

Product Range:
-
Plug Type:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Also Known As

EAN: 0705105159881

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
85437090
Weight (kg):
3.645

Alternatives

4-Ch Stereo Headphone Amplifier

BEHRINGER

Plug Type:UK; Product Range:-; External Depth:57.2mm; External Length / Height:46.5mm; External Width:103.6mm; Supply Voltage V AC:240V; Supply Voltage V DC:12V; Weight:330g

84 in stock

Price for: Each

1+ £22.90 (£27.48)

Buy

MiniAMP 4-Channel Stereo Headphone Amplifier   

BEHRINGER

External Depth:120mm; External Length / Height:48mm; External Width:243mm; Frequency Response Max:120kHz; Frequency Response Min:10Hz; Signal to Noise Ratio:95dB; Supply Voltage V AC:240V;

5 in stock

Price for: Each

1+ £53.91 (£64.692)

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.