Low

BEHRINGER  MIC100  Tube Ultragain Preamplifier

BEHRINGER MIC100
Manufacturer:
BEHRINGER BEHRINGER
Manufacturer Part No:
MIC100
Order Code:
DP28565

Image is for illustrative purposes only. Please refer to product description.

Product Overview

A vacuum tube mic/line preamplifier with integrated limiter for studio, live and hard disk recording applications.
  • High-end tube mic/line preamplifier for studio, live and hard disk recording applications
  • Vacuum tube with UTC technology for exceptional warmth and low noise
  • Eliminates the dull sound of standard digital recorders and sound cards
  • Dynamic limiter protects equipment from overload
  • Phase reverse switch, +48 V phantom power and 20 dB pad
  • Balanced inputs and outputs on 6.35mm and gold-plated XLR connectors
  • Accurate 8-segment LED level meter
  • Extremely wide-range input gain and output level adjustment
  • XLR Input:
  • Connector Balanced/unbalanced
  • Type Transformer less, DC-decoupled input
  • Impedance approx 2 k R
  • Max Input Level +7 dBu/20dB with pad
  • 6.35mm Input
  • Connector Balanced/Unbalanced
  • Type Transformer less, DC-decoupled input
  • Impedance approx 1M R
  • Max Input Level +16 dBu/20dB with pad
  • Audio Outputs
  • Connectors XLR and 6.35mm connector bal/unbal
  • Type Transformer less, DC-decoupled output
  • Impedance approx 700 R bal/approx 350 R unbal
  • Max Output Level approx +26 dBu @ 100k R
  • Dimensions (WxHxD) 135x64x135mm

Product Information

Product Range:
Plug Type:
Weight:
0.5
SVHC:
To Be Advised

 
Related Categories

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85184080
Weight (kg):
1.8