Low

EUROPORT 2000W 8-Channel Portable PA System with Bluetooth Wireless - 

PPA2000BT

PPA2000BT - EUROPORT 2000W 8-Channel Portable PA System with Bluetooth Wireless
PPA2000BT - EUROPORT 2000W 8-Channel Portable PA System with Bluetooth Wireless
PPA2000BT - EUROPORT 2000W 8-Channel Portable PA System with Bluetooth Wireless

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BEHRINGER BEHRINGER
Manufacturer Part No:
PPA2000BT
Order Code:
DP34262
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The EUROPORT PPA2000BT packs amazing power and sound quality into a compact, portable suitcase-style PA system that's fast and easy to set up. The PPA2000BT's integrated 8 channel mixer has enough inputs for 4 microphones, 2 musical instruments, your favorite MP3 player and more, making it ideal for parties, schools, corporate and educational presentations, working musicians and even weddings.
  • Ultra-compact 2000 Watt, 8 channel portable PA system
  • Powerful 10'' speakers with 1.35'' aluminum diaphragm compression drivers for incredible sound reproduction
  • 8 Channel mixer section comprises of 4 mono and 2 stereo channels
  • Switchable +48V phantom power for condenser microphones
  • Effective, extremely musical 2-band EQ, switchable Pad and Clip LEDs on all mono channels
  • Stereo 7-band graphic EQ allows precise frequency correction of main outputs
  • Ultra-high quality KLARK TEKNIK FX processor with 100 presets
  • Revolutionary FBQ Feedback Detection system instantly reveals critical frequencies for easy feedback removal
  • Bluetooth connectivity allows you to stream music from your smartphone, tablet or other Bluetooth equipped device
  • Output power: 2x1000W @ 4R, 2x500W @ 8R
  • Includes is a professional grade XM1800S microphone

Product Information

Find similar products Choose and modify the attributes above to find similar products.

3 In stock

3 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 25/12/17
£574.80 ( £689.76  Inc. VAT) £ 689.76
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £574.80 (£689.76)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews