Low

1-Pair Screened Computer Cable 152.5m (500ft) - 

9501 500FT

9501 500FT - 1-Pair Screened Computer Cable 152.5m (500ft)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BELDEN BELDEN
Manufacturer Part No:
9501 500FT
Order Code:
CB09884
Catalogue page:
  CPCC/1355

Product Overview

Semi-rigid PVC insulated twisted pairs of 24 AWG (7/32AWG) tinned stranded copper conductors shielded overall in Beldfoil aluminium/polyester foil with integral tinned copper drain wire. Sheathed overall in chrome PVC.
  • UL approved 2464

Product Information

:
Chrome
:
1 Pair
:
24AWG
:
-
:
500ft
:
152.4m
:
7 x 32AWG
:
300V
:
PVC
:
Tinned Copper
:
3.962mm
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

5 In stock

5 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/03/18
£94.30 ( £113.16  Inc. VAT) £ 113.16
Price for:
Reel of 1
Multiple: 1 Minimum: 1
Quantity Price
1 + £94.30 (£113.16)
5 + £87.93 (£105.52)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews