Low

BELDEN  MRG5903.00100  COAXIAL CABLE RG59 MINIATURE

BELDEN MRG5903.00100

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Conductor: Copper Cladded Steel
  • Dielectric: Foam Polyethylene
  • Shield: Bare Copper Braid
  • Jacket: PVC according the European Standard HD 624

Product Information

Jacket Colour:
White
Wire Gauge:
Conductor Area CSA:
No. of Max Strands x Strand Size:
-
Reel Length (Imperial):
328ft
Reel Length (Metric):
100m
Jacket Material:
PVC
Conductor Material:
Copper Coated Steel
External Diameter:
4.15mm
Coaxial Cable Type:
-
Impedance:
75ohm
Product Range:

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
2.282

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.