Low
3 Pole Miniature Panel Socket -
L1436B/S
- Manufacturer:
- BELLING LEE BELLING LEE
- Manufacturer Part No:
- L1436B/S
- Order Code:
- CN05119
- Catalogue page:
- CPCC/1591
Product Overview
The L1436B/S is a Miniature Power Connector designed for single hole fixing, a single nut is required and a spigot is provided to prevent rotation of the fixed part. An inspection knockout is provided in the plug cover to allow instant inspection of the earth wire connection. Pins and sockets are fully shrouded and finger proof and a very adequate cable clamp is provided.
- A safe and modern style 3 pole compact design
- Free portion is shatterproof and quite rugged
- 1.4 to 0.35Nm Fixing torque
- 35N maximum Insertion/withdrawal force
Applications
Industrial
Product Information
- :
- -
- :
- Receptacle
- :
- 250VAC
- :
- 3A
- :
- Panel Mount
- :
- Screw
2 In stock
2 in stock ready for despatch (UK stock)
£16.81
(
£20.17
Inc. VAT)
£
20.17
- Price for:
- Each
Multiple:
1
Minimum:
1
Quantity | Price |
---|---|
1 + | £16.81 (£20.17) |
5 + | £16.80 (£20.16) |
Filter Tool