Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEALEY
Manufacturer Part NoYK10B
Order CodeTL23688
Also Known AsGTIN UPC EAN: 5024209222372
1 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £321.26 |
Price for:Each
Minimum: 1
Multiple: 1
£321.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEALEY
Manufacturer Part NoYK10B
Order CodeTL23688
Also Known AsGTIN UPC EAN: 5024209222372
Tip / Nozzle O.D.-
Punch Capacity-
Product Range-
SVHCTo Be Advised
Product Overview
- Heavy-duty frame - made from high quality steel with a powder coated paint finish to help corrosion resistance
- Multipurpose hydraulic system - detachable pump and ram allowing hydraulics to be used for other purposes when press is not in use
- Table accessories - includes flat pressing plates and extension tubes
- Accurate - supplied with gauge
- Ram Diameter: Ø40mm
- Ram Stroke: 180mm
- Table Aperture: 115mm
- Lateral Ram Travel: 190mm
- Maximum Height - Ram to Table: 365mm
- Minimum Height - Ram to Table: 110mm
- Nett Weight: 48kg
- Working Table (WxD): 80mm x 340mm
- Dimensions (HxW): 1060mm x 655mm
Warnings
CPC cannot deliver this product to anywhere outside of the UK
Technical Specifications
Tip / Nozzle O.D.
-
Product Range
-
Punch Capacity
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):50.2