Low

Wet Floor / Cleaning in Progress Yellow A-Frame Sign 615mm - 

FS.01

FS.01 - Wet Floor / Cleaning in Progress Yellow A-Frame Sign 615mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BENTLEY BENTLEY
Manufacturer Part No:
FS.01
Order Code:
SI16603
Also Known As:
GTIN UPC EAN: 5014555045152
Catalogue page:
  CPCC/3089

Product Overview

  • Double sideed
  • A frame sign marked 'Cleaning In Progress) and symbol
  • Manufactured from yellow high impact polypropylene
  • Carrying handle
  • Size:- 23.5 x 61.5cm
  • Weight 0.85kg

Product Information

:
615mm
:
235mm
:
Black / Red on Yellow
:
Warning
:
Caution Wet Floor
:
Plastic
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5014555045152

Related Searches

43 In stock

43 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 05/02/18
£9.08 ( £10.90  Inc. VAT) £ 10.90
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £9.08 (£10.90)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews