Low

BENTLEY  FS.02  A FRAME SIGN, PLAIN

BENTLEY FS.02

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • A frame sign marked 'Cleaning In Progress) and symbol
  • Manufactured from yellow high impact polypropylene
  • Carrying handle
  • Size:- 23.5 x 61.5cm
  • Weight 0.85kg

Product Information

External Height:
615mm
External Width:
235mm
Sign Colour:
Yellow
Sign Type:
-
Sign Legend:
-
Sign Material:
Plastic
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
39261000
Weight (kg):
.67

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.