Low

BG  8RJ45/2  DATA OUTLET 2G RJ45

BG 8RJ45/2

Image is for illustrative purposes only. Please refer to product description.

Product Overview

A stylish and slim product with rounded corners combined with superior quality and a 30 year manufacturers guarantee, this product is ideal for a modern home or office, whether upgrade or new installation.
  • Colour coded terminals
  • Screw covers for sleek appearance
Flex outlets are located bottom left of the connection units

Product Information

Connector Type:
RJ45
Product Range:
BG Moulded Wall Plate
Gender:
Jack
No. of Contacts:
16Contacts
No. of Positions:
16Ways
No. of Ports:
2Ports
LAN Category:
-
Contact Termination Type:
IDC / IDT
Contact Plating:
-
Contact Material:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute
 
Related Categories

Notes

Flex outlets are located bottom left of the connection units

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
85366990
Weight (kg):
.1

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.