Low

BLACK & DECKER  CD602-GB  1150W 55mm Circular Saw 230V

BLACK & DECKER CD602-GB
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Controlled sawing of straight lines in any kind of wood
  • Adjustable base for 0° - 45° bevel settings
  • Adjustable depth setting for efficient cutting
  • Front handle for greater control

Product Information

Supply Voltage V AC:
230V
Input Power:
1.15kW
Blade Length:
-
Saw Type:
Circular
Product Range:
Plug Type:
UK
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute
 
Related Categories

Contents

Contents: 1x TCT blade, 1x Wrench, 1x Parallel fence

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84659190
Weight (kg):
6.101

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.