Low

31mm Celcon Plastic Wide Edge Scraper Tool - 

ATH-11-CEL

ATH-11-CEL - 31mm Celcon Plastic Wide Edge Scraper Tool
ATH-11-CEL - 31mm Celcon Plastic Wide Edge Scraper Tool
ATH-11-CEL - 31mm Celcon Plastic Wide Edge Scraper Tool

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOJO BOJO
Manufacturer Part No:
ATH-11-CEL
Order Code:
TL16649
Catalogue page:
  CPCC/2572

Product Overview

  • Universal plastic pry and scraper tool, which is Non-conductive and safe use on most materials
  • Ideal for use in the aerospace, automotive and general electronic assembly work
  • Prevents damaging, scratching or mark like metal pry tools would
  • Made in the USA
  • Made from Celcon Plastic (Aerospace Grade)
  • Made in the USA
  • 165mm Length

Product Information

:
165mm
:
31mm
:
Celcon Plastic
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

43 In stock

43 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 02/07/18
£3.30 ( £3.96  Inc. VAT) £ 3.96
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.30 (£3.96)
5 + £2.63 (£3.16)
50 + £2.18 (£2.62)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews